RS PRO 58A Power and Data Combined Installation Cable, EV Charging Cable 50m
- RS Stock No.:
- 245-6408
- Brand:
- RS PRO
Subtotal (1 reel of 50 metres)*
£659.86
(exc. VAT)
£791.83
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 23 March 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £659.86 | £13.197 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 245-6408
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| EV Charging Cable Type | Power and Data Combined Installation Cable | |
| Cable Length | 50m | |
| Current Rating | 58A | |
| Terminated/Unterminated | Unterminated | |
| Voltage Rating | 600/1000V | |
| Cross Sectional Area | 6mm² | |
| CPR Certification | Eca | |
| Sheath Colour | Black | |
| Outer Diameter | 20.5mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable energy solution | |
| Armoured | Yes | |
| Number of Cores | 5 | |
| Insulation Material | XLPE | |
| Conductor Material | Annealed Copper | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature Range | 90°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
EV Charging Cable Type Power and Data Combined Installation Cable | ||
Cable Length 50m | ||
Current Rating 58A | ||
Terminated/Unterminated Unterminated | ||
Voltage Rating 600/1000V | ||
Cross Sectional Area 6mm² | ||
CPR Certification Eca | ||
Sheath Colour Black | ||
Outer Diameter 20.5mm | ||
Better World Product Yes | ||
Better World Claim Renewable energy solution | ||
Armoured Yes | ||
Number of Cores 5 | ||
Insulation Material XLPE | ||
Conductor Material Annealed Copper | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature Range 90°C | ||
- COO (Country of Origin):
- GB
RS PRO Unterminated Electrical Vehicle Ultra 50m Cable
Features and Benefits
Specifications
Applications
Related links
- RS PRO 58A Power and Data Combined Installation Cable, EV Charging Cable 50m
- RS PRO 45A Power and Data Combined Installation Cable, EV Charging Cable 50m
- EV Charging Cable
- Phoenix Contact EV Charging Cable
- Phoenix Contact 32 A Mode 3 EV Charging Cable 8m
- Phoenix Contact 32 A Mode 3 EV Charging Cable 6.5m
- HARTING EV Charging Cable
- Weidmüller 20 A Mode 3 EV Charging Cable 10m
