- RS Stock No.:
- 206-9811
- Mfr. Part No.:
- 6AGC082539
- Brand:
- ABB
1 In stock - FREE next working day delivery available
Added
Price Each
£188.00
(exc. VAT)
£225.60
(inc. VAT)
Units | Per unit |
1 + | £188.00 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 206-9811
- Mfr. Part No.:
- 6AGC082539
- Brand:
- ABB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABB Single Phase Type 2 to Type 1 EV Charging Cable
The ABB TAC cable is a state-of-the-art electric vehicle (EV) charging cable designed for use with the ABB Terra AC Wallboxes. The Type 2 to Type 1 charging cable offers an efficient and cost effective solution to electric vehicle charging. Ergonomic in design this single phase 7m EV charging cable is portable, lightweight, and easy to handle.
Key Features
- Easily stored for convenience
- Reliable construction that will last a long time
- Terminated with a Type 2 IEC 62196-2 (Mennekes) connector to Type 1 SAE J1772 Connector
- Attached connector plug caps offering connector protection to IP56
Specifications
Attribute | Value |
---|---|
EV Charging Cable Type | Type 2 to Type 1 |
Cable Length | 7m |
Current Rating | 32 A |
Phase | Single Phase |
Terminated/Unterminated | Terminated |
Voltage Rating | 400 V ac |
EV Charging Mode | Mode 3 |
Sheath Colour | Black |
Better World Claim | Renewable energy solution |
Better World Product | Yes |