ABUS Hardened Steel Cylinder Lock, 30/30 mm (61mm)
- RS Stock No.:
- 218-4735
- Mfr. Part No.:
- KE50N Z30/K30 KD
- Brand:
- ABUS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 218-4735
- Mfr. Part No.:
- KE50N Z30/K30 KD
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Cylinder Lock Type | Euro | |
| Size | 30/30 mm | |
| Material | Hardened Steel | |
| Finish | Nickel | |
| Overall Length | 61mm | |
Select all | ||
|---|---|---|
Brand ABUS | ||
Cylinder Lock Type Euro | ||
Size 30/30 mm | ||
Material Hardened Steel | ||
Finish Nickel | ||
Overall Length 61mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The ABUS KE50 euro profile thumb turn cylinder locks from ABUS are suitable for entrance doors and apartment doors, and can be operated from the outside even when a key is already inserted on the inside. These euro cylinder locks have three hardened steel pins on both sides of the cylinder body, two hardened steel pins in the plug and three hardened bottom/top pins per cylinder side to protect them from drilling.
Three hardened steel pins on each side of the cylinder housing,
Two hardened steel pins in the cylinder core
Three hardened pins above / below each cylinder side
Long key channel , perfect for door locks with cylinder protection
Two hardened steel pins in the cylinder core
Three hardened pins above / below each cylinder side
Long key channel , perfect for door locks with cylinder protection
