ABUS Steel Cylinder Lock, 30/40 mm (81mm)
- RS Stock No.:
- 218-4725
- Mfr. Part No.:
- E50N 30/40 KD
- Brand:
- ABUS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 218-4725
- Mfr. Part No.:
- E50N 30/40 KD
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Cylinder Lock Type | Euro | |
| Size | 30/40 mm | |
| Material | Steel | |
| Finish | Nickel | |
| Overall Length | 81mm | |
Select all | ||
|---|---|---|
Brand ABUS | ||
Cylinder Lock Type Euro | ||
Size 30/40 mm | ||
Material Steel | ||
Finish Nickel | ||
Overall Length 81mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The ABUS reliable door cylinder increases the security of your house and apartment doors significantly. Our door cylinder E50, a 5-pin cylinder with a paracentric key profile, makes your doors more secure. Cylinder length is 30/40 mm.
Door cylinder according to DIN EN 1303, ISO 9001: 2008
5-pin cylinder
Paracentric key profile for better protection against picking
Inner parts rust-free
5-pin cylinder
Paracentric key profile for better protection against picking
Inner parts rust-free
