ABUS Brass Euro Cylinder Lock, 45/35 mm (80mm)
- RS Stock No.:
- 212-6232
- Mfr. Part No.:
- 91338
- Brand:
- ABUS
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£50.03
(exc. VAT)
£60.04
(inc. VAT)
- RS Stock No.:
- 212-6232
- Mfr. Part No.:
- 91338
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Cylinder Lock Type | Euro Anti Snap, Solid Secure Diamond | |
| Size | 45/35 mm | |
| Material | Brass | |
| Finish | Nickel | |
| Overall Length | 80mm | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Cylinder Lock Type Euro Anti Snap, Solid Secure Diamond | ||
Size 45/35 mm | ||
Material Brass | ||
Finish Nickel | ||
Overall Length 80mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The ABUS X60 provides high security with the newest technology. The double door cylinder provides protection against drilling, impact and picking. With the security card three keys are provided. It can make certain that only authorized persons can order a key. A duplicate key is to be produced only after the provision of the original has dimension 45 x 35 mm with over all length 80 mm.
Used brass material
Used nickel in finish
Used nickel in finish

