Texas Instruments DP83620SQE/NOPB, Ethernet Transceiver, 10Mbps, 3.3 V, 48-Pin WQFN
- RS Stock No.:
- 817-6461
- Mfr. Part No.:
- DP83620SQE/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 817-6461
- Mfr. Part No.:
- DP83620SQE/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
IC Type | Transceiver IC | |
Data Rate | 10 Mbps, 100Mbps | |
Number of Transceivers | 1 | |
Standard Supported | IEEE 802.3u | |
Mounting Type | Surface Mount | |
Package Type | WQFN | |
Pin Count | 48 | |
Typical Operating Supply Voltage | 3.3 V | |
Dimensions | 7 x 7 x 0.8mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
IC Type Transceiver IC | ||
Data Rate 10 Mbps, 100Mbps | ||
Number of Transceivers 1 | ||
Standard Supported IEEE 802.3u | ||
Mounting Type Surface Mount | ||
Package Type WQFN | ||
Pin Count 48 | ||
Typical Operating Supply Voltage 3.3 V | ||
Dimensions 7 x 7 x 0.8mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Ethernet Transceivers and Controllers, Texas Instruments
Ethernet Communications
A range of Ethernet communications controllers, transceivers and switching ICs