Micrel KSZ8842-PMQLI Ethernet Switch IC, MII, 10 Mbps, 100 Mbps 3.3 V, 128-Pin PQFP
- RS Stock No.:
- 823-0445
- Mfr. Part No.:
- KSZ8842-PMQLI
- Brand:
- Micrel
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 823-0445
- Mfr. Part No.:
- KSZ8842-PMQLI
- Brand:
- Micrel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Micrel | |
Number of Ports | 2 | |
Mounting Type | Surface Mount | |
VLAN Support | Yes | |
Package Type | PQFP | |
Pin Count | 128 | |
Typical Operating Supply Voltage | 3.3 V | |
Dimensions | 20 x 14 x 2.9mm | |
Length | 20mm | |
Height | 2.9mm | |
Width | 14mm | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Select all | ||
---|---|---|
Brand Micrel | ||
Number of Ports 2 | ||
Mounting Type Surface Mount | ||
VLAN Support Yes | ||
Package Type PQFP | ||
Pin Count 128 | ||
Typical Operating Supply Voltage 3.3 V | ||
Dimensions 20 x 14 x 2.9mm | ||
Length 20mm | ||
Height 2.9mm | ||
Width 14mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Ethernet Switches, Micrel Inc
Micrel offers fully integrated, cost effective, managed 10/100Base-TX Ethernet switch solutions.
Ethernet Communications - Microchip