Panduit CMBA Series BNC Coupler Module
- RS Stock No.:
- 848-5437
- Mfr. Part No.:
- CMBAEIY
- Brand:
- Panduit
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 848-5437
- Mfr. Part No.:
- CMBAEIY
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Type | BNC Coupler Module | |
| Wiring Configuration | Straight Through | |
| Length | 45.2mm | |
| Width | 15.4mm | |
| Depth | 18.3mm | |
| Series | CMBA | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Type BNC Coupler Module | ||
Wiring Configuration Straight Through | ||
Length 45.2mm | ||
Width 15.4mm | ||
Depth 18.3mm | ||
Series CMBA | ||
- COO (Country of Origin):
- US
