Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 518-9912
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Extender | |
| Interface Type | RJ45 | |
| LAN Category | Cat5 | |
| Wiring Configuration | Straight Through | |
| Length | 22mm | |
| Width | 92mm | |
| Depth | 34mm | |
| Extension Length | 300 m | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Extender | ||
Interface Type RJ45 | ||
LAN Category Cat5 | ||
Wiring Configuration Straight Through | ||
Length 22mm | ||
Width 92mm | ||
Depth 34mm | ||
Extension Length 300 m | ||
- COO (Country of Origin):
- TW
Audio extender (microphone + speaker) using Cat5 cable fitted with RJ45 connectors
This stereo audio extender splits the two sockets, the microphone and stereo speaker of your computer up to a distance of 300 metres using a single Cat5 cable fitted with RJ45 connectors.
It comprises a transmitter and a receiver.
The transmitter connects to the 3.5 mm microphone and speaker jacks of your sound
card.
The receiver has a 3.5 mm female audio jack for connecting multimedia devices (microphone, headphones, speakers, etc.)
Cat5 straight-through type cable required.
It comprises a transmitter and a receiver.
The transmitter connects to the 3.5 mm microphone and speaker jacks of your sound
card.
The receiver has a 3.5 mm female audio jack for connecting multimedia devices (microphone, headphones, speakers, etc.)
Cat5 straight-through type cable required.

