Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.48
(exc. VAT)
£6.58
(inc. VAT)
- RS Stock No.:
- 281-7844
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Adapter | |
| Interface Type | RJ45 | |
| Wiring Configuration | Straight Through | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Adapter | ||
Interface Type RJ45 | ||
Wiring Configuration Straight Through | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Sub-D/RJ modular adapters
Range of adapters for making connections between Sub-D connectors and modular connectors.
The contacts of RJ connectors are cabled with wires that have crimped contacts on the end which simply fit into the Sub-D connector depending on the application required.
The contacts of RJ connectors are cabled with wires that have crimped contacts on the end which simply fit into the Sub-D connector depending on the application required.


