CONEC 17 Series Single-Port RJ45 Receptacle Cover Assembly Kit, Cat5e, Shielded
- RS Stock No.:
- 228-1181
- Mfr. Part No.:
- 17-110024
- Brand:
- CONEC
Bulk discount available
Subtotal (1 box of 10 units)*
£216.93
(exc. VAT)
£260.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 40 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | £21.693 | £216.93 |
| 20 - 40 | £20.607 | £206.07 |
| 50 - 90 | £19.697 | £196.97 |
| 100 + | £18.525 | £185.25 |
*price indicative
- RS Stock No.:
- 228-1181
- Mfr. Part No.:
- 17-110024
- Brand:
- CONEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Type | Receptacle Cover Assembly Kit | |
| Interface Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Shield Type | Shielded | |
| Series | 17 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Type Receptacle Cover Assembly Kit | ||
Interface Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Shield Type Shielded | ||
Series 17 | ||
The CONEC receptacle and cover assembly kit both sides bayonet receptacle housing with Cat. 5e RJ45 inline coupler is available in shielded plastic version.
Operating temperature range is from -40°C to +85°C
RoHS compliant
RoHS compliant
Related links
- CONEC 17 Series Single-Port RJ45 Receptacle Cover Assembly Kit Shielded
- CONEC 17 Series Single-Port RJ45 Receptacle & Cover Assembly Kit Shielded
- Amphenol CONEC 17 Series Single-Port RJ45 Receptacle & Cover Assembly Kit Shielded
- Amphenol CONEC 17 Series Single-Port RJ45 Receptacle Cover Assembly Kit Shielded
- Amphenol CONEC 17 Series Single-Port RJ45 Jack Receptacle & Cover Kit Shielded
- CONEC 17 Series Single-Port RJ45 Receptacle Assembly Kit Shielded
- CONEC 17 Series Single-Port RJ45 Potted Receptacle & Cover Kit Shielded
- Amphenol CONEC 17 Series Single-Port RJ45 Receptacle Assembly Kit Shielded
