Bulgin PX0777 Series RJ45 In-Line Cable Joiner, Cat6a, STP
- RS Stock No.:
- 176-6275
- Mfr. Part No.:
- PX0777/CAT6ASTP
- Brand:
- Bulgin
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-6275
- Mfr. Part No.:
- PX0777/CAT6ASTP
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Bulgin | |
| Type | In-Line Cable Joiner | |
| Interface Type | RJ45 | |
| LAN Category | Cat6a | |
| Shield Type | STP | |
| Wiring Configuration | Straight Through | |
| Length | 105mm | |
| Diameter | 38.1mm | |
| Series | PX0777 | |
| Select all | ||
|---|---|---|
| Brand Bulgin | ||
| Type In-Line Cable Joiner | ||
| Interface Type RJ45 | ||
| LAN Category Cat6a | ||
| Shield Type STP | ||
| Wiring Configuration Straight Through | ||
| Length 105mm | ||
| Diameter 38.1mm | ||
| Series PX0777 | ||
- COO (Country of Origin):
- TN
In-Line Sealed Cable Joiner PX0777 Series STP Ethernet RJ45 Coupler
PX0777 Series circular connectors have been designed for safe and secure connection in harsh environments. Whether an internal or external application, this item provides protection for network and system requirements. The sealed plug is water and dustproof when mated with the compatible connector and provides a data rate of up to 100MHZ.
Supplied with 3, 4, 6 or 8 way Terminal Block (for Power connections) or UTP/STP Coupler (for Ethernet connections). This data connector is available with Unshielded (UTP) or Shielded (STP) Also supplied with three Cable Glands in sizes: 3.5mm-5mm (blue), 5mm-7mm (green), or 6mm-8mm (red)
Mounting is via screw coupling providing simple termination, also providing protection from mis-mating. The connection allows high noise immunity and EMI protection.
Supplied with 3, 4, 6 or 8 way Terminal Block (for Power connections) or UTP/STP Coupler (for Ethernet connections). This data connector is available with Unshielded (UTP) or Shielded (STP) Also supplied with three Cable Glands in sizes: 3.5mm-5mm (blue), 5mm-7mm (green), or 6mm-8mm (red)
Mounting is via screw coupling providing simple termination, also providing protection from mis-mating. The connection allows high noise immunity and EMI protection.
Features and Benefits:
• PUR / PVC jacket on cable
• Shielded system and coupler
• Shroud on RJ45
• Rewireable flex connector
• PCB mounted panel connector
• IDC termination panel connector
• Earth lead version of panel adaptor
• IP68 rated
• Shielded system and coupler
• Shroud on RJ45
• Rewireable flex connector
• PCB mounted panel connector
• IDC termination panel connector
• Earth lead version of panel adaptor
• IP68 rated
