- RS Stock No.:
- 818-3324
- Mfr. Part No.:
- 615008144221
- Brand:
- Wurth Elektronik
404 In stock - FREE next working day delivery available
79 available from Europe for delivery within 2 working day(s).
Price Each
£1.04
(exc. VAT)
£1.25
(inc. VAT)
Units | Per unit |
---|---|
1 - 14 | £1.04 |
15 - 49 | £0.93 |
50 - 99 | £0.82 |
100 - 249 | £0.77 |
250 + | £0.73 |
- RS Stock No.:
- 818-3324
- Mfr. Part No.:
- 615008144221
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth RJ Data Sockets
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.
Features & Benefits
818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Mounting Type | PCB Mount |
Number of Ways | 8 |
Shield Type | STP |
Orientation | Vertical |
Length | 17.84mm |
Width | 15.88mm |
Depth | 16.38mm |
Series | WR-MJ |
Series Number | 615008 |
Contact Material | Copper Alloy |
Contact Plating | Gold |