Wurth Elektronik Female RJ45 Connector, Through Hole

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
735-0309
Mfr. Part No.:
615008140621
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Gender

Female

Mounting Type

Through Hole

Connector Type

Modular Socket

Orientation

Right Angle

Length

13.46mm

Width

16.5mm

Depth

15.75mm

Contact Material

Copper Alloy

Contact Plating

Gold