- RS Stock No.:
- 525-0682
- Mfr. Part No.:
- JOS2TP00
- Brand:
- Panduit
Discontinued product
- RS Stock No.:
- 525-0682
- Mfr. Part No.:
- JOS2TP00
- Brand:
- Panduit
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Sliding Shuttered
Surface Mount Box Kit
Spring-type sliding shutters for dust protection
With magnet on bottom and cable hold-down loops
1 termination tool provided with each box
With magnet on bottom and cable hold-down loops
1 termination tool provided with each box
Note
Category 6 surface mount box kit includes modular jacks for the relevant number of ports, plus CGJT termination tool.Category 5e surface mount box kit includes modular jacks for the relevant number of ports, plus CJT termination tool.The surface mount box comes with a CJT termination tool (modular jacks not provided).
Specifications
Attribute | Value |
---|---|
Orientation | Straight |
Length | 24mm |
Width | 59.9mm |
Depth | 62.7mm |
- RS Stock No.:
- 525-0682
- Mfr. Part No.:
- JOS2TP00
- Brand:
- Panduit
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP