Panduit RJ Straight
- RS Stock No.:
- 525-0676
- Mfr. Part No.:
- JOS1TP00
- Brand:
- Panduit
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-0676
- Mfr. Part No.:
- JOS1TP00
- Brand:
- Panduit
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Orientation | Straight | |
| Length | 24mm | |
| Width | 41.6mm | |
| Depth | 62.7mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Orientation Straight | ||
Length 24mm | ||
Width 41.6mm | ||
Depth 62.7mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
