From Panduit, a series of RJ45 modular jacks and sockets. Each connector comes with a colour coded sheet ensuring a simple and efficient installation for your application. All models are highly reliable and excellent quality.
Features & Benefits
Capping for single-wire cables from 20 AWG to 24 AWG
Connector colour-code sheet placed on cap
Specialised tool makes cable capping easy
Note
The CGJT requires a special tool for crimping, but with CJT, a pair of pliers or another tool can be used instead.
Attribute
Value
Gender
Female
Number of Ports
1
Mounting Type
Cable Mount
Connector Type
RJ45
Orientation
Straight
Length
15.87mm
Depth
38.15mm
Contact Material
Copper
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.