From Panduit, a series of RJ45 modular jacks and sockets. Each connector comes with a colour coded sheet ensuring a simple and efficient installation for your application. All models are highly reliable and excellent quality.
Features & Benefits
Capping for single-wire cables from 20 AWG to 24 AWG
Connector colour-code sheet placed on cap
Specialised tool makes cable capping easy
Note
The CGJT requires a special tool for crimping, but with CJT, a pair of pliers or another tool can be used instead.
Attribute
Value
Gender
Female
Mounting Type
Cable Mount
Number of Ports
1
Connector Type
RJ45
Orientation
Straight
Length
15.87mm
Depth
38.15mm
Contact Material
Copper
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.