Amphenol Communications Solutions DRP10 Series Male RJ Connector, Cable Mount, Cat6a 1 Port 8 -Way

Bulk discount available

Subtotal (1 box of 6 units)*

£64.11

(exc. VAT)

£76.932

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
6 - 24£10.685£64.11
30 - 54£9.862£59.17
60 - 84£9.158£54.95
90 +£8.347£50.08

*price indicative

RS Stock No.:
265-7057
Mfr. Part No.:
DRP10188500012
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat6a

Number of Ports

1

Mounting Type

Cable Mount

Number of Ways

8

Connector Type

Plug

Series

DRP10

COO (Country of Origin):
CN
The Amphenol Communications Solutions RJ plug is industrial Ethernet connector that enable IoT connectivity for Ethernet and other industrial protocols through all levels of operations from the enterprise/cloud to the sensors/actuators at the factory floor. The field terminable design provides easy assembly and disassembly. Its robust construction ensures reliable operation in harsh environments.

Straight, 45° and 90° cable exit options for cable management flexibility
High data rate performance for 10G Ethernet
Field terminable IDC plugs
Metal construction for harsh environments
Re-terminable for easy rework
24-27 AWG wire

Related links