Molex Premise Networks MOD-SNAP Series RJ
- RS Stock No.:
- 229-6461
- Mfr. Part No.:
- 42.10.012.A0022
- Brand:
- Molex Premise Networks
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 229-6461
- Mfr. Part No.:
- 42.10.012.A0022
- Brand:
- Molex Premise Networks
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex Premise Networks | |
| Length | 38.5mm | |
| Width | 25mm | |
| Series | MOD-SNAP | |
| Select all | ||
|---|---|---|
Brand Molex Premise Networks | ||
Length 38.5mm | ||
Width 25mm | ||
Series MOD-SNAP | ||
