Amphenol Socapex RJF Series Male RJ45 Connector, Cable Mount, Cat6 1 Port 8 -Way

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
223-8206
Mfr. Part No.:
RJF6MG
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Gender

Male

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat6

Number of Ports

1

Mounting Type

Cable Mount

Number of Ways

8

Shield Type

Shielded

IP Rating

IP68

Series

RJF

Series Number

RJF

Contact Material

Copper Alloy

Contact Plating

Gold

Non Compliant

The Amphenol Cat6 allows you to use an Ethernet Class E / Cat. 6 connection for 10 BaseT,100 BaseTX or 1000 BaseT up to 250 MHz networks in harsh environments. With the patented RJStop®system you can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust and fluids. It has uses such as Robotics, Industrial process control, CNC machines, Special machines, Oil & Gas, Motion control, Data acquisition and transmission in harsh environment and Tele-maintenance.

500 min Mating cycles
Sealed against fluids and dust (IP68)
Shock vibration and traction resistant
No cabling operation in field and no tools required