Amphenol Socapex RJFRB Series Female RJ45 Connector, Jam Nut, Cat5e 1 Port 8 -Way

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
223-8196
Mfr. Part No.:
RJF RB 71
Brand:
Amphenol
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol

Gender

Female

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat5e

Mounting Type

Jam Nut

Number of Ports

1

Number of Ways

8

Shield Type

Unshielded

IP Rating

IP68

Series Number

RJFRB

Series

RJFRB

Contact Material

Copper Alloy

Contact Plating

Gold

The Amphenol allows you to use an Ethernet Class E / Cat 6 connection for 10 BaseT, 100 BaseTX or 1000 BaseT up to 250 MHz networks in harsh environments.With the patented RJStop® system you can use a standard RJ45 cordset in a protective composite plug which will protect it from shocks, dust and fluids.It has applications such as Telecom equipment, Video control, Robotics, Industrial process control, CNC machines, Special machines, Motion control and Tele-maintenance.

Sealed against fluids and dust (IP68)
Shock, vibration and traction resistant
No cabling operation in field, no tools required
Reverse bayonet coupling