Belden REVConnect Series Female RJ45 Connector, Cable Mount, Cat6a, STP Shield Straight 1 Port

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-3700
Mfr. Part No.:
RVAMJKSME-B24
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Gender

Female

LAN Category

Cat6a

Number of Ports

1

Mounting Type

Cable Mount

Connector Type

Modular Jack

Shield Type

STP

Orientation

Straight

Length

30.22mm

Width

41.4mm

Depth

23.87mm

Series

REVConnect

Contact Plating

Gold over Nickel

COO (Country of Origin):
DK

Belden RJ45 Connector For Ethernet Cables, 30.2mm Length, Straight Orientation - REVConnect Series - RVAMJKSME-B24


Looking for an Ethernet jack that's quick and easy to terminate? Try this RJ45 connector from Belden. Its no-pair separation design means you can rapidly install both bonded and non-bonded pair wires. The unit is immune to noise and electromagnetic interference, for uninterrupted bandwidth flow. Gold-plated contacts help to ensure an uninhibited electrical path to keep your network running efficiently. With a die-cast nickel-plated body, this connector is robust and long-lasting, so it's a good choice for demanding industrial environments.

Features & Benefits


• Compatible with both shielded and unshielded cables for versatility

• Compact dimensions of 30.22 (L) x 41.40 (W) x 23.87mm (D) make it suitable for use in busy setups

• Flame-retardant for safety, so won't catch alight in the event of a fire

Applications


• IP devices

• Automated assembly lines

• Food and beverage production

What's the current rating of this connector?


This jack has a current rating of 1.3A for wide compatibility.