COMMSCOPE SL Series RJ Socket Module, Cat6a Straight
- RS Stock No.:
- 144-6058
- Mfr. Part No.:
- 1711716-1
- Brand:
- COMMSCOPE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-6058
- Mfr. Part No.:
- 1711716-1
- Brand:
- COMMSCOPE
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | COMMSCOPE | |
Ethernet Connector Type | RJ45 Connector | |
LAN Category | Cat6a | |
Shield Type | Shielded | |
Orientation | Straight | |
Length | 14.48mm | |
Width | 20.62mm | |
Depth | 31.82mm | |
Series | SL | |
Select all | ||
---|---|---|
Brand COMMSCOPE | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Orientation Straight | ||
Length 14.48mm | ||
Width 20.62mm | ||
Depth 31.82mm | ||
Series SL | ||