Phoenix Contact, NBC Frame for use with Ethernet Connector
- RS Stock No.:
- 519-565
- Mfr. Part No.:
- 1041881
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£59.60
(exc. VAT)
£71.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £5.96 | £59.60 |
*price indicative
- RS Stock No.:
- 519-565
- Mfr. Part No.:
- 1041881
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Frame | |
For Use With | Ethernet Connector | |
Colour | White | |
IP Rating | IP20 | |
Material | PC | |
Series | NBC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Frame | ||
For Use With Ethernet Connector | ||
Colour White | ||
IP Rating IP20 | ||
Material PC | ||
Series NBC | ||
- COO (Country of Origin):
- CH
The Phoenix Contact Plug Guard Security Frame is a sophisticated solution designed to enhance the security of RJ45 connections, effectively preventing unauthorised disconnections. Tailored for industrial applications, its robust construction offers both reliability and functionality in demanding environments. This frame not only secures connections but also integrates seamlessly into DIN rail adapters, ensuring versatility in installation. Crafted with high-quality materials, it guarantees durability while maintaining a compact design that fits in various settings, including control cabinets and office spaces. With its user-centric features, the Plug Guard Security Frame exemplifies advanced engineering, addressing the specific needs of modern connectivity challenges.
Secures RJ45 interface against unauthorised disconnection
Designed for seamless integration with DIN rail adapters
Perfectly suited for both industrial and office environments
Robust construction ensures long lasting performance
Compact design optimises space utilisation in installations
Provides reliable operation even in challenging conditions
Compatible with various connectivity solutions
Manufactured with high quality materials for enhanced durability
Designed for seamless integration with DIN rail adapters
Perfectly suited for both industrial and office environments
Robust construction ensures long lasting performance
Compact design optimises space utilisation in installations
Provides reliable operation even in challenging conditions
Compatible with various connectivity solutions
Manufactured with high quality materials for enhanced durability