L-Com, MP Cover for use with RJ45
- RS Stock No.:
- 297-913
- Mfr. Part No.:
- MP45P
- Brand:
- L-Com
Subtotal (1 bag of 100 units)*
£41.00
(exc. VAT)
£49.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £41.00 | £0.41 |
*price indicative
- RS Stock No.:
- 297-913
- Mfr. Part No.:
- MP45P
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | L-Com | |
Accessory Type | Cover | |
For Use With | RJ45 | |
Colour | Black | |
Material | PVC | |
Series | MP | |
Select all | ||
---|---|---|
Brand L-Com | ||
Accessory Type Cover | ||
For Use With RJ45 | ||
Colour Black | ||
Material PVC | ||
Series MP | ||
- COO (Country of Origin):
- CN
The L-Com RJ45 plug cover ensures a seamless transmission of data. The sleek black finish not only adds a touch of professionalism but also serves to minimise colour variation, ensuring that your installation looks polished and consistent. With dimensions tailored for precise fitting, this product caters to both commercial and residential needs, making it a versatile addition to any networking setup.
Sleek and professional appearance with a black colour finish
Designed for optimal fit with RJ45 connectors
Suitable for both home and commercial network applications
Adaptable dimensions cater to a range of installation needs
Minimises colour variation for a consistent look in projects
Ensures reliable data transmission with minimal interference
Designed for optimal fit with RJ45 connectors
Suitable for both home and commercial network applications
Adaptable dimensions cater to a range of installation needs
Minimises colour variation for a consistent look in projects
Ensures reliable data transmission with minimal interference