Molex 120069 Cable Assembly, Screened, 2 m, Black Thermoplastic Polyurethane Sheath
- RS Stock No.:
- 480-549
- Distrelec Article No.:
- 304-61-902
- Mfr. Part No.:
- 1200698660
- Brand:
- Molex
Subtotal (1 pack of 6 units)*
£161.75
(exc. VAT)
£194.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £161.75 | £26.958 |
*price indicative
- RS Stock No.:
- 480-549
- Distrelec Article No.:
- 304-61-902
- Mfr. Part No.:
- 1200698660
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 120069 | |
| Conductor Material | Brass | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.9mm | |
| Cable Length | 2m | |
| Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH SVHC, IEC 62474, IP67, UL E152210, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 120069 | ||
Conductor Material Brass | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.9mm | ||
Cable Length 2m | ||
Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH SVHC, IEC 62474, IP67, UL E152210, EU RoHS | ||
- COO (Country of Origin):
- PL
The TE Connectivity Micro-change (M12) double-ended cordset exemplifies superior engineering crafted for reliability in demanding environments. With a robust structure and materials engineered for performance, this cordset offers seamless connections between devices. It features shielded protection, making it ideal for industrial applications where durability and functionality are paramount. The cordset is designed with an IP67 rating, ensuring it withstands harsh conditions while delivering consistent performance. Enhanced with a knurled hexnut coupling style, it provides secure and efficient connectivity, whilst supporting 8 poles for versatile applications. The carefully selected cable jacket material and configurations not only enhance performance but also ensure compliance with environmental standards, making it a responsible choice for modern industries.
Robust structure designed for reliability in industrial settings
IP67 rating ensures protection against dust and water ingress
8-pole configuration supports versatile connectivity options
Knurled hexnut coupling provides a secure and easy connection
Constructed with high-quality materials for long-lasting performance
Compatible with a wide range of applications in industrial environments
Exceeds compliance standards in environmental sustainability
Related links
- Molex 120069 Cable Assembly 2 m, Black Thermoplastic Polyurethane Sheath
- Molex 120069 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 2 m, Black Thermoplastic Polyurethane Sheath
- Molex 120087 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120087 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
