Molex 120065 Cable Assembly, 4 Cores, 0.34 mm² CSA, 5 m, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 480-518
- Mfr. Part No.:
- 1200060584
- Brand:
- Molex
Subtotal (1 pack of 20 units)*
£146.70
(exc. VAT)
£176.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £146.70 | £7.335 |
*price indicative
- RS Stock No.:
- 480-518
- Mfr. Part No.:
- 1200060584
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 120065 | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.34 mm² | |
| Conductor Material | Copper Alloy | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Outside Diameter | 5.4 mm | |
| Voltage | 60 V | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC-62474, REACH SVHC, EU RoHS, UL E152210 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 120065 | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34 mm² | ||
Conductor Material Copper Alloy | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Outside Diameter 5.4 mm | ||
Voltage 60 V | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC-62474, REACH SVHC, EU RoHS, UL E152210 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Micro-change (M12) single-ended cordset is designed to meet the demands of modern industrial applications. Combining a robust 4-pole design with a flexible 0.34mm² black PVC cable, this product delivers reliable connectivity in challenging environments. With a generous length of 5.0m, it allows for versatile installations while ensuring optimal performance. The IP67 rating enhances its durability against dust and water ingress, making it suitable for a range of industrial settings. This cordset is equipped with a pigtail connection and a 90° orientation, facilitating easy integration into various setups. Each detail is designed to uphold efficiency and reliability, embodying the standards expected in circular industrial corsets.
Designed to withstand harsh environmental conditions with an IP67 rating
Offers reliable electrical performance with a maximum voltage of 60V
Features a threaded coupling style for secure connections
Incorporates a flexible and durable PVC cable for enhanced longevity
Made from high-quality materials, ensuring superior performance and compliance
Facilitates easy installation and connection with a male-pigtail gender configuration
Supports high-performance applications with a current capacity of 4.0A
Engineered to endure temperature ranges from -30°C to +80°C
The compact cable diameter allows for streamlined routing in tight spaces
Related links
- Molex 120065 Cable Assembly 0.34 to 2 mm² CSA Black Polyvinyl Chloride Sheath
- Molex 120065 Cable Assembly 10 m, Black Polyvinyl Chloride Sheath
- Molex 120006 Ethernet Cable 0.34 mm² CSA Black Polyvinyl Chloride Sheath
- Molex 120065 Cable Assembly 20 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Unscreened Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 10 m, Yellow Thermoplastic Elastomer Sheath
- Molex 120065 Cable Assembly 2 m, Yellow Thermoplastic Elastomer Sheath
