Molex 120087 Cable Assembly, 5 m, Black Thermoplastic Polyurethane Sheath
- RS Stock No.:
- 480-173
- Distrelec Article No.:
- 304-61-930
- Mfr. Part No.:
- 1200878785
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£145.63
(exc. VAT)
£174.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £145.63 | £14.563 |
*price indicative
- RS Stock No.:
- 480-173
- Distrelec Article No.:
- 304-61-930
- Mfr. Part No.:
- 1200878785
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 120087 | |
| Conductor Material | Thermoplastic Polyurethane | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Outside Diameter | 4.50 mm | |
| Cable Length | 5m | |
| Voltage | 60 V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 120087 | ||
Conductor Material Thermoplastic Polyurethane | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Outside Diameter 4.50 mm | ||
Cable Length 5m | ||
Voltage 60 V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The TE Connectivity Double-ended cordset elegantly bridges the Micro-Change (M12) and Nano-Change (M8) systems, designed to facilitate seamless connections in industrial applications. Crafted with precision, it features a knurled hexnut coupling style ensuring a secure fit while providing robust performance in challenging environments. The combination of durable materials such as TPU for the cable jacket and nickel-plated brass for the coupling nut ensures longevity and reliability. With an impressive IP67 rating, this cordset is shielded against dust and water ingress, making it perfectly suited for both indoor and outdoor settings. The inclusion of 24 AWG WSOR cable guarantees optimal conductivity, while its 5.0m length offers versatile installation possibilities, adapting to various workspace layouts.
Offers a secure connection with knurled hexnut design
IP67 rating protects against dust and water ensuring reliable performance
Manufactured from high quality TPU cable jacket for enhanced durability
Gender configurations of female to male facilitate versatile applications
Designed with 3 poles for efficient signal transmission
Lightweight construction aids in easy handling and installation
Related links
- Molex 120087 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120087 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
- Molex 1200868669 Ethernet Cable Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120069 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
