Molex 120086 Cable Assembly, 10 m, Black Thermoplastic Polyurethane Sheath

Subtotal (1 pack of 10 units)*

£153.06

(exc. VAT)

£183.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£153.06£15.306

*price indicative

RS Stock No.:
480-168
Mfr. Part No.:
1200868674
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Series

120086

Conductor Material

Brass

Jacket Material

Thermoplastic Polyurethane

Jacket Colour

Black

Outside Diameter

4.8 mm

Cable Length

10m

Voltage

75 V dc, 60 V ac

Minimum Operating Temperature

-25°C

Standards/Approvals

UL21215

Maximum Operating Temperature

85°C

COO (Country of Origin):
PL
The TE Connectivity Nano-Change (M8) Single-Ended Cordset is engineered for precision and reliability in circular industrial applications. Featuring a durable knurled hexnut coupling style and a robust black TPU jacket, this cordset provides superior performance in demanding environments. Designed with an IP67 rating, it effectively withstands harsh conditions, ensuring uninterrupted operation. The integrated 4-pole A-coded connector establishes secure connections for optimal conductivity, while the 10.0m length offers flexibility in setup and installation. Its compliance with stringent industry standards demonstrates a commitment to quality and environmental accountability, making it an ideal choice for professional use.

Knurled hexnut ensures secure and easy coupling

IP67 rating allows for reliable operation in wet and dusty conditions

Robust TPU cable jacket enhances longevity under tough environmental stresses

A-coded 4-pole connector provides excellent electrical performance

10.0m length allows for versatile installation solutions

Lead-free construction supports compliance with global environmental standards

Compact design is suitable for space-constrained installations

Related links