Molex 120066 Cable Assembly, 4 Cores, 7 m, Yellow Thermoplastic Elastomer Sheath
- RS Stock No.:
- 480-149
- Distrelec Article No.:
- 304-61-882
- Mfr. Part No.:
- 1200660899
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£167.10
(exc. VAT)
£200.52
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £167.10 | £33.42 |
*price indicative
- RS Stock No.:
- 480-149
- Distrelec Article No.:
- 304-61-882
- Mfr. Part No.:
- 1200660899
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120066 | |
| Product Type | Cable Assembly | |
| Number of Cores | 4 | |
| Conductor Material | Brass | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Yellow | |
| Cable Length | 7m | |
| Outside Diameter | 7.14mm | |
| Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120066 | ||
Product Type Cable Assembly | ||
Number of Cores 4 | ||
Conductor Material Brass | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Yellow | ||
Cable Length 7m | ||
Outside Diameter 7.14mm | ||
Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The TE Connectivity Micro-change (M12) double-ended cordset is engineered for seamless connectivity in circular industrial applications. This versatile solution features an 18 AWG TPE cable, ensuring durability and long-lasting performance even in demanding environments. Its well-thought-out design provides an intuitive user experience, allowing for straightforward installation with its straight-to-straight orientation and threaded coupling style. With an operational temperature range from -20° to +105°C, this cordset is built to withstand various industrial conditions, making it ideal for applications requiring reliability and performance. Whether connecting sensors or actuators, this product promises to deliver exceptional quality while maintaining compliance with industry standards, ensuring it meets rigorous operational requirements.
Constructed with a robust TPE cable jacket for enhanced durability
Engineered with four poles for comprehensive signaling capabilities
Designed with a yellow cable jacket for high visibility in work environments
Incorporates a threaded coupling style for secure connections
Offers compatibility with a range of industrial applications and devices
Features a maximum voltage rating of 250V AC/DC for versatile power needs
Exhibits an IP67 rating, ensuring protection against dust and water ingress
Related links
- Molex 120066 Cable Assembly 9 m, Yellow Thermoplastic Elastomer Sheath
- Molex 120066 Cable Assembly 2 m, Black Thermoplastic Polyurethane Sheath
- Molex 120066 Cable Assembly 4 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 10 m, Yellow Thermoplastic Elastomer Sheath
- Molex 120065 Cable Assembly 2 m, Yellow Thermoplastic Elastomer Sheath
- Lapp UNITRONIC BUS ASI FD Data Cable 1.5 mm² CSA 15 AWG 50 m, Yellow Thermoplastic Elastomer
- Molex 120065 Cable Assembly 20 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
