Molex 120065 Cable Assembly, 4 Cores, 20 m, Black Thermoplastic Polyurethane Sheath
- RS Stock No.:
- 480-148
- Distrelec Article No.:
- 304-61-873
- Mfr. Part No.:
- 1200659471
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£142.55
(exc. VAT)
£171.06
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £142.55 | £28.51 |
*price indicative
- RS Stock No.:
- 480-148
- Distrelec Article No.:
- 304-61-873
- Mfr. Part No.:
- 1200659471
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120065 | |
| Product Type | Cable Assembly | |
| Number of Cores | 4 | |
| Conductor Material | Brass | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 20m | |
| Outside Diameter | 5.1mm | |
| Voltage | 60V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E152210, IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120065 | ||
Product Type Cable Assembly | ||
Number of Cores 4 | ||
Conductor Material Brass | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Cable Length 20m | ||
Outside Diameter 5.1mm | ||
Voltage 60V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E152210, IP67 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Micro-Change (M12) Single-Ended Cordset is an innovative solution designed for robust connectivity in demanding environments. Crafted with a knurled hex nut and featuring a 90° orientation, this cordset ensures a secure and reliable connection. With its durable TPU WSOR cable construction and a generous length of 20.0m, it provides flexibility and ease of installation for various applications. The cordset is engineered to withstand harsh conditions while maintaining optimal performance, making it the ideal choice for industrial and automation settings. Its four poles and IP67 rating offer protection against dust and water ingress, ensuring continuous operation in challenging environments. Overall, this product represents a perfect blend of reliability and functionality, tailored to meet the needs of modern industries.
Durable TPU construction ensures long lasting performance
IP67 rating provides excellent protection from moisture and dust
Flexible cable length facilitates versatile installation options
Knurled hex nut coupling style enhances security during use
Compatibility with various applications makes it highly versatile
Optimised for a temperature range that supports diverse operational environments
Eco conscious design incorporates low halogen materials
Related links
- Molex 120065 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Unscreened Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 2 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 1 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
