Molex 120006 Ethernet Cable, 4 Cores, 0.34 mm² CSA, 10 m, Black Polyvinyl Chloride Sheath

Subtotal (1 pack of 15 units)*

£167.78

(exc. VAT)

£201.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£167.78£11.185

*price indicative

RS Stock No.:
475-946
Distrelec Article No.:
304-61-844
Mfr. Part No.:
1200062238
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ethernet Cable

Series

120006

Number of Cores

4

Cross Sectional Area

0.34 mm²

Conductor Material

Copper Alloy

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Outside Diameter

5.4 mm

Cable Length

10m

Voltage

60 V

Minimum Operating Temperature

30°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL2464

COO (Country of Origin):
PL
The TE Connectivity Single-ended cordset is engineered for precision and reliability in circular industrial applications. This cordset features a male (90°) connector on one end, providing seamless integration with a pigtail configuration for flexible installation. With a rugged black PVC cable rated for IP67, it ensures durability against environmental factors, making it ideal for dynamic industrial settings. The extensive length of 10 metres allows for ample reach, while the 4 poles facilitate efficient electrical connectivity. Designed with meticulous attention to detail, this cordset is a testament to quality and performance, fulfilling the demands of a wide range of industrial environments.

Designed for robust performance in industrial applications

IP67 rating offers superior protection against dust and moisture

Flexible 10-metre cable length allows for versatile installation options

Four-pole configuration enables efficient power and signal transmission

90° male connector optimises space and accessibility during installation

Built with high-quality PVC cable ensuring long-lasting durability

Temperature range accommodates demanding environmental conditions

UL certified for safety and reliability in electrical applications

Threaded coupling style ensures secure and stable connections

Net weight of 265 grams contributes to easy handling and installation

Related links