Molex 120087 Cable Assembly, 3 m, Black Thermoplastic Polyurethane Sheath
- RS Stock No.:
- 471-802
- Distrelec Article No.:
- 304-61-929
- Mfr. Part No.:
- 1200878724
- Brand:
- Molex
Subtotal (1 pack of 15 units)*
£183.77
(exc. VAT)
£220.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £183.77 | £12.251 |
*price indicative
- RS Stock No.:
- 471-802
- Distrelec Article No.:
- 304-61-929
- Mfr. Part No.:
- 1200878724
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 120087 | |
| Conductor Material | Brass | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Outside Diameter | 4.5 mm | |
| Voltage | 60 V ac, 75 V dc | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | UL E152210, IP67, UL 21215 | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 120087 | ||
Conductor Material Brass | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Outside Diameter 4.5 mm | ||
Voltage 60 V ac, 75 V dc | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals UL E152210, IP67, UL 21215 | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The TE Connectivity Nano-Change (M8) Double-Ended Cordset with Knurled Hexnut is expertly designed for demanding industrial applications, facilitating dependable connections with ease. This high-performance cordset features a male (straight) to female (90°) configuration, making it versatile for various setups. Constructed with high-quality materials, including a durable TPU cable jacket, it ensures resilience against environmental challenges. With a generous length of 3.0m (9.84'), this cordset provides flexibility and reach in installations. The IP67 rating guarantees protection against dust and moisture, making it ideal for robust operational conditions. Whether you're working in automation, machinery, or other sectors, this cordset delivers reliability and performance that you can count on.
Designed for seamless connectivity in demanding environments
Robust IP67 rating ensures protection against dust and water
Flexibility of a 3.0m length accommodates various installation needs
Knurled hexnut coupling style allows for secure connections
Temperature range of -25° to +85°C offers operational versatility
Related links
- Molex 120087 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
- Molex 120087 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120086 Cable Assembly 1 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 2 m, Black Thermoplastic Polyurethane Sheath
- Molex 120069 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
- Molex 120069 Cable Assembly 2 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
