Molex 120086 Cable Assembly, 1 m, Black Thermoplastic Polyurethane Sheath
- RS Stock No.:
- 471-798
- Distrelec Article No.:
- 304-61-920
- Mfr. Part No.:
- 1200868659
- Brand:
- Molex
Subtotal (1 pack of 25 units)*
£153.14
(exc. VAT)
£183.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £153.14 | £6.126 |
*price indicative
- RS Stock No.:
- 471-798
- Distrelec Article No.:
- 304-61-920
- Mfr. Part No.:
- 1200868659
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 120086 | |
| Conductor Material | Brass | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Outside Diameter | 4.8 mm | |
| Cable Length | 1m | |
| Voltage | 75 V dc, 60 V ac | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | UL21215 | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 120086 | ||
Conductor Material Brass | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Outside Diameter 4.8 mm | ||
Cable Length 1m | ||
Voltage 75 V dc, 60 V ac | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals UL21215 | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The TE Connectivity Nano-Change (M8) Single-Ended Cordset is designed to meet the demanding needs of industrial applications with a focus on durability and performance. This cordset features a knurled hexnut coupling style, ensuring secure connections even in challenging environments. Constructed with a high-quality TPU cable jacket, it offers resilience against wear and tear while maintaining flexibility. With its A-coded design and female pigtail connector, it provides reliable connectivity in a compact form factor. This cordset is not only compliant with numerous environmental standards, making it suitable for eco-conscious projects, but also guarantees excellent electrical specifications for dependable operation across various applications.
IP67 rated for protection against dust and water ingress
Maximum current handling of 3.0A ensures robust electrical performance
The cable jacket and connector body are made of durable TPU, enhancing longevity
Straight to pigtail orientation simplifies installation in tight spaces
Wide operating temperature range of -25° to +85°C allows for versatile usage
Includes low-halogen materials for reduced environmental impact
Compliant with EU RoHS, ensuring safety and eco-friendliness in deployment
Robust construction with nickel-plated brass coupling nut for enhanced reliability
Non-replaceable O-ring and gold plating on contacts enhance connectivity and durability
Related links
- Molex 120086 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120086 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120086 Cable Assembly 1 m, Black Thermoplastic Polyurethane Sheath
- Molex 120086 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
- Molex 120086 Ethernet Cable Black Thermoplastic Polyurethane Sheath
- Molex 120087 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
