Molex 120086 Cable Assembly, 1 m, Black Thermoplastic Polyurethane Sheath
- RS Stock No.:
- 471-795
- Distrelec Article No.:
- 304-61-916
- Mfr. Part No.:
- 1200868639
- Brand:
- Molex
Subtotal (1 pack of 15 units)*
£164.57
(exc. VAT)
£197.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £164.57 | £10.971 |
*price indicative
- RS Stock No.:
- 471-795
- Distrelec Article No.:
- 304-61-916
- Mfr. Part No.:
- 1200868639
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 120086 | |
| Conductor Material | Brass | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Outside Diameter | 5.3 mm | |
| Voltage | 30 V ac, 36 V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL21215 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 120086 | ||
Conductor Material Brass | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Outside Diameter 5.3 mm | ||
Voltage 30 V ac, 36 V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL21215 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Nano-Change (M8) single-ended cordset is engineered to deliver reliable connectivity in a range of industrial applications. Designed for ease of use, it features a robust knurled hex nut coupling style, ensuring secure connections that withstand the rigours of an industrial environment. With 5 poles and a B-coded configuration, this cordset facilitates reliable data transmission and seamless integration with a multitude of equipment. Its black TPU WSOR cable and IP67 rating offer durability and protection against dust and water, making it ideal for both indoor and outdoor use. Whether you require a dependable power supply or data communication, this cordset represents a smart choice for those focused on quality and efficiency.
Features a knurled hex nut coupling for secure connections
Constructed with a black TPU cable that both flexible and tough
Rated IP67 ensuring protection against dust and water ingress
Compatible with a variety of equipment due to its 5 pole B coded design
Perfectly suited for demanding industrial environments
Related links
- Molex 120086 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120086 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120086 Cable Assembly 1 m, Black Thermoplastic Polyurethane Sheath
- Molex 120086 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
- Molex 120086 Ethernet Cable Black Thermoplastic Polyurethane Sheath
- Molex 120087 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
