Molex 120066 Cable Assembly, 4 Cores, 2 m, Black Thermoplastic Polyurethane Sheath

Subtotal (1 pack of 12 units)*

£159.19

(exc. VAT)

£191.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£159.19£13.266

*price indicative

RS Stock No.:
471-781
Distrelec Article No.:
304-61-889
Mfr. Part No.:
1200668831
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Series

120066

Number of Cores

4

Conductor Material

Brass

Jacket Material

Thermoplastic Polyurethane

Jacket Colour

Black

Cable Length

2m

Outside Diameter

5.1 mm

Voltage

60 V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL E152210, IPC 1752A, IP67, EU RoHS, IEC 61249-2-21, EU 2015/863

COO (Country of Origin):
PL
The TE Connectivity Micro-Change (M12) Double-Ended Cordset with Knurled Hexnut is a robust and versatile solution designed for various industrial applications. This high-quality cordset features a reliable male to female connection with four poles, ensuring efficient power and signal transmission. Crafted from durable black TPU, this 2.0m cable is built to withstand harsh environments while delivering exceptional performance. The unique coupling style guarantees a secure and stable connection, making it ideal for demanding automation and control tasks. With its IP67 rating, this cordset offers protection against dust and water ingress, enhancing its durability and reliability in challenging conditions. Experience unparalleled connectivity with this expertly engineered cordset that sets the standard for quality in circular industrial applications.

IP67 rating ensures protection against dust and moisture

Manufactured from high quality TPU for enhanced durability

Four poles enable efficient power and signal transmission

Knurled hexnut coupling style provides secure connections

Operating temperature range accommodates diverse environments

Compatible with various industrial automation applications

Compact design maximises space efficiency in installations

Lightweight construction facilitates easier handling and installation

Related links