Molex 120065 Cable Assembly, 4 Cores, 10 m, Black Thermoplastic Polyurethane Sheath
- RS Stock No.:
- 468-233
- Distrelec Article No.:
- 304-61-857
- Mfr. Part No.:
- 1200652290
- Brand:
- Molex
Subtotal (1 pack of 8 units)*
£157.81
(exc. VAT)
£189.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £157.81 | £19.726 |
*price indicative
- RS Stock No.:
- 468-233
- Distrelec Article No.:
- 304-61-857
- Mfr. Part No.:
- 1200652290
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 120065 | |
| Number of Cores | 4 | |
| Conductor Material | Brass | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Outside Diameter | 5.1 mm | |
| Voltage | 60 V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS, UL 21215, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 120065 | ||
Number of Cores 4 | ||
Conductor Material Brass | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Outside Diameter 5.1 mm | ||
Voltage 60 V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS, UL 21215, IEC 61249-2-21 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Micro-change (M12) single-ended cordset is designed for exceptional reliability in industrial applications. With its knurled hexnut and male pigtail configuration, it effortlessly connects your devices while maintaining robust performance. The cordset features high-quality materials for maximum durability, with a black TPU jacket that not only offers flexibility but also superior resistance to environmental challenges. At a generous length of 10.0m, it provides ample reach for various setups, making it an ideal choice for machinery and equipment in circular industrial applications. Its IP67 rating ensures protection against dust and water ingress, allowing you to operate confidently even in demanding conditions.
Designed for optimal connectivity in industrial environments
Constructed with high-quality TPU for enhanced durability
Generous 10.0m length for flexible installation options
IP67 rating guarantees protection against dust and water
Knurled hexnut coupling style for secure connections
Operates efficiently across a wide temperature range of -25° to +85°C
Four-pole configuration delivers reliable electrical performance
Compact 5.10mm cable diameter allows for easy routing
Related links
- Molex 120065 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 20 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Unscreened Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 2 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 1 m, Black Thermoplastic Polyurethane Sheath
