Molex 120065 Cable Assembly, 4 Cores, 10 m, Black Thermoplastic Polyurethane Sheath

Subtotal (1 bag of 8 units)*

£163.75

(exc. VAT)

£196.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£163.75£20.469

*price indicative

RS Stock No.:
468-231
Distrelec Article No.:
304-55-892
Mfr. Part No.:
1200652266
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120065

Product Type

Cable Assembly

Number of Cores

4

Conductor Material

Brass

Jacket Material

Thermoplastic Polyurethane

Jacket Colour

Black

Cable Length

10m

Outside Diameter

5.1mm

Voltage

60V

Minimum Operating Temperature

-25°C

Standards/Approvals

EU RoHS, UL 21215, REACH SVHC, IP67, IEC 61249-2-21

Maximum Operating Temperature

85°C

COO (Country of Origin):
PL
The TE Connectivity Micro-Change (M12) Single-Ended Cordset is engineered for reliable connections in industrial applications. Its robust design features a knurled hexnut and a female connector that effortlessly connects to a pigtail, ensuring a secure and stable link. The cordset is constructed with high-quality materials, including a TPU jacket that provides excellent flexibility and protection against environmental factors. With a generous cable length of 10.0m, this product is perfect for scenarios requiring extended reach without compromising on performance. Built to withstand the rigours of industrial environments, it boasts an IP67 rating, ensuring protection against dust and temporary immersion in water. This cordset not only adheres to various compliance standards but also represents a commitment to sustainable practices in product design and manufacturing.

Designed for quick and secure connections in industrial settings

Robust construction ensures longevity even in harsh environments

Flexible TPU cable jacket prevents cracks and wear

IP67 rating guarantees full protection against dust and water ingress

Extended length offers versatility in installation

4-pole configuration allows for efficient signal transmission

Easy to handle with a knurled hexnut coupling style

Sustainable materials reflect a commitment to environmental responsibility

Related links