Stainless Steel Spudger ESD Probe, 133mm
- RS Stock No.:
- 871-5397
- Mfr. Part No.:
- 35122
- Brand:
- Desco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 871-5397
- Mfr. Part No.:
- 35122
- Brand:
- Desco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Desco | |
| Probe Type | Spudger | |
| Material | Stainless Steel | |
| Length | 133mm | |
| Select all | ||
|---|---|---|
Brand Desco | ||
Probe Type Spudger | ||
Material Stainless Steel | ||
Length 133mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Menda Stainless Steel Probe
Menda's 300 series of stainless steel probes. The probes are designed for ESD controlled areas where there are ESD sensitive devices.
Ergonomic hex handle
Non-magnetic, conductive 300 Series stainless steel
Stainless steel won't corrode, no problem in working with magnetized parts
ESD Protective: Any charge can be grounded when placed on ESD protected work surface
Non-magnetic, conductive 300 Series stainless steel
Stainless steel won't corrode, no problem in working with magnetized parts
ESD Protective: Any charge can be grounded when placed on ESD protected work surface
ESD Production Tools
