Desco Europe Surface ESD Tester
- RS Stock No.:
- 776-8324
- Mfr. Part No.:
- 50598
- Brand:
- Desco Europe
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 776-8324
- Mfr. Part No.:
- 50598
- Brand:
- Desco Europe
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Desco Europe | |
| Power Source | Battery | |
| Test Point | Surface | |
| Supply Voltage | 9V | |
| Depth | 23.9mm | |
| Height | 125.5mm | |
| Display Type | LCD | |
| Width | 69.9mm | |
| Complies with EN 61340-5-1 | Yes | |
| Select all | ||
|---|---|---|
Brand Desco Europe | ||
Power Source Battery | ||
Test Point Surface | ||
Supply Voltage 9V | ||
Depth 23.9mm | ||
Height 125.5mm | ||
Display Type LCD | ||
Width 69.9mm | ||
Complies with EN 61340-5-1 Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
