Plastic Systems Wrist ESD Test Meter
- RS Stock No.:
- 180-7436
- Mfr. Part No.:
- 498
- Brand:
- Plastic Systems
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-7436
- Mfr. Part No.:
- 498
- Brand:
- Plastic Systems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Plastic Systems | |
| Power Source | Battery | |
| Test Point | Wrist | |
| Depth | 117mm | |
| Height | 40mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Plastic Systems | ||
Power Source Battery | ||
Test Point Wrist | ||
Depth 117mm | ||
Height 40mm | ||
Width 80mm | ||
- COO (Country of Origin):
- JP
Bracelet tester
Used to check correct operation of bracelet / cord assemblies.
Detects interrupted continuity and contact faults between the wrist strap and the operator.
Detects interrupted continuity and contact faults between the wrist strap and the operator.