Raaco Anti-Static Plastic ESD Bin 101 mm (L) 125mm (W) 228 mm (H)
- RS Stock No.:
- 774-0477
- Distrelec Article No.:
- 180-06-496
- Mfr. Part No.:
- 109314
- Brand:
- Raaco
Bulk discount available
Subtotal (1 unit)*
£14.40
(exc. VAT)
£17.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 37 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £14.40 |
| 10 - 19 | £13.81 |
| 20 + | £13.40 |
*price indicative
- RS Stock No.:
- 774-0477
- Distrelec Article No.:
- 180-06-496
- Mfr. Part No.:
- 109314
- Brand:
- Raaco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Product Type | ESD Bin | |
| Material Properties | Anti-Static | |
| Material | Plastic | |
| Sub Type | Storage Bin | |
| Height | 228mm | |
| Length | 101mm | |
| Width | 125mm | |
| Carrying Capacity | 5kg | |
| EN 61340-5-1 Compliant | Yes | |
| Bin Colour | Black | |
| Standards/Approvals | RoHS | |
| Maximum Surface Resistivity | 10.4Ω | |
| Minimum Surface Resistivity | 10.1Ω | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Product Type ESD Bin | ||
Material Properties Anti-Static | ||
Material Plastic | ||
Sub Type Storage Bin | ||
Height 228mm | ||
Length 101mm | ||
Width 125mm | ||
Carrying Capacity 5kg | ||
EN 61340-5-1 Compliant Yes | ||
Bin Colour Black | ||
Standards/Approvals RoHS | ||
Maximum Surface Resistivity 10.4Ω | ||
Minimum Surface Resistivity 10.1Ω | ||
- COO (Country of Origin):
- DK
ESD Bins
Range of anti-static ESD bins that can provide excellent protection against static electricity.
Related links
- Raaco Anti-Static Plastic ESD Bin 126 mm (L) 125 mm (W) 300 mm (H)
- Raaco Anti-Static Plastic ESD Bin 50 mm (L) 125 mm (W) 133 mm (H)
- Raaco Anti-Static Plastic ESD Bin 75 mm (L) 125 mm (W) 173 mm (H)
- Raaco Anti-Static Polypropylene ESD Box 338 mm (L) 260 mm (W) 57 mm (H)
- Raaco Anti-Static Polypropylene ESD Box 426 mm (L) 215 mm (W) 170 mm (H)
- RS PRO Conductive Plastic ESD Bin 150 mm (L) 240 mm (W) 130 mm (H)
- RS PRO Conductive Plastic ESD Bin 90 mm (L) 100 mm (W) 50 mm (H)
- RS PRO Conductive Plastic ESD Bin 165 mm (L) 100 mm (W) 75 mm (H)
