Microchip 2Mbit OTP EPROM Memory 32-Pin PDIP
- RS Stock No.:
- 921-4665
- Mfr. Part No.:
- AT27C020-90PU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-4665
- Mfr. Part No.:
- AT27C020-90PU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2Mbit | |
| Organisation | 256K x 8 bit | |
| Interface Type | Parallel | |
| Maximum Random Access Time | 90ns | |
| Programming Voltage | 13V | |
| Reprogramming Technique | OTP | |
| In System Programmability | External | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 32 | |
| Dimensions | 42.29 x 13.97 x 4.83mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Typical Operating Supply Voltage | 5 V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2Mbit | ||
Organisation 256K x 8 bit | ||
Interface Type Parallel | ||
Maximum Random Access Time 90ns | ||
Programming Voltage 13V | ||
Reprogramming Technique OTP | ||
In System Programmability External | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 32 | ||
Dimensions 42.29 x 13.97 x 4.83mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical Operating Supply Voltage 5 V | ||
- COO (Country of Origin):
- PH
EPROM (One Time Programmable), Atmel
EPROM OTP (One Time Programmable)
These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.
