STMicroelectronics 1Mbit OTP EPROM Memory 32-Pin PDIP, M27C1001-70B1
- RS Stock No.:
- 714-7626
- Mfr. Part No.:
- M27C1001-70B1
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 714-7626
- Mfr. Part No.:
- M27C1001-70B1
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 1Mbit | |
| Organisation | 128K x 8 bit | |
| Interface Type | Parallel | |
| Maximum Random Access Time | 70ns | |
| Programming Voltage | 12.75V | |
| Reprogramming Technique | OTP | |
| In System Programmability | External | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 32 | |
| Dimensions | 42.29 x 13.97 x 3.81mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Typical Operating Supply Voltage | 5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 1Mbit | ||
Organisation 128K x 8 bit | ||
Interface Type Parallel | ||
Maximum Random Access Time 70ns | ||
Programming Voltage 12.75V | ||
Reprogramming Technique OTP | ||
In System Programmability External | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 32 | ||
Dimensions 42.29 x 13.97 x 3.81mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Typical Operating Supply Voltage 5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
EPROM (One Time Programmable), STMicroelectronics
EPROM OTP (One Time Programmable)
These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.
