STMicroelectronics 1Mbit UV Erasable EPROM Memory 32-Pin CFDIP W, M27C1001-12F6
- RS Stock No.:
- 714-7623
- Mfr. Part No.:
- M27C1001-12F6
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 714-7623
- Mfr. Part No.:
- M27C1001-12F6
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 1Mbit | |
| Organisation | 128K x 8 bit | |
| Interface Type | Parallel | |
| Maximum Random Access Time | 120ns | |
| Programming Voltage | 12.75V | |
| Reprogramming Technique | UV | |
| In System Programmability | External, In System | |
| Mounting Type | Through Hole | |
| Package Type | CFDIP W | |
| Pin Count | 32 | |
| Dimensions | 42.04 x 13.36 x 4.5mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Typical Operating Supply Voltage | 5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 1Mbit | ||
Organisation 128K x 8 bit | ||
Interface Type Parallel | ||
Maximum Random Access Time 120ns | ||
Programming Voltage 12.75V | ||
Reprogramming Technique UV | ||
In System Programmability External, In System | ||
Mounting Type Through Hole | ||
Package Type CFDIP W | ||
Pin Count 32 | ||
Dimensions 42.04 x 13.36 x 4.5mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Typical Operating Supply Voltage 5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Temperature +85 °C | ||
UV EPROM, STMicroelectronics
UV (Ultraviolet) EPROM
These devices feature a quartz window so that the memory contents may be erased by shining intense Ultra Violet (UV) light of the correct wavelength onto the chip. The device may then be re-programmed using a suitable programmer. See the Programmers and Erasers section.
