ST Microelectronics 2Mbit OTP EPROM Memory 32-Pin PLCC, M27C2001-12C1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
310-9217
Mfr. Part No.:
M27C2001-12C1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

2Mbit

Organisation

256K x 8 bit

Interface Type

Parallel

Maximum Random Access Time

120ns

Programming Voltage

12.75V

Reprogramming Technique

OTP

In System Programmability

External

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

32

Dimensions

14.05 x 11.51 x 2.8mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+70 °C

Typical Operating Supply Voltage

5 V

Minimum Operating Temperature

0 °C

EPROM (One Time Programmable), STMicroelectronics



EPROM OTP (One Time Programmable)


These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.
Recently viewed