UV EPROM,M27C2001-10F1 256kx8bit FDIP32W

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
169-3467
Mfr. Part No.:
M27C2001-10F1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

2Mbit

Organisation

256K x 8 bit

Interface Type

Parallel

Maximum Random Access Time

100ns

Programming Voltage

12.75V

Reprogramming Technique

UV

In System Programmability

External, In System

Mounting Type

Through Hole

Package Type

CFDIP W

Pin Count

32

Dimensions

42.04 x 13.36 x 4.5mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Typical Operating Supply Voltage

5 V

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

0 °C

UV EPROM, STMicroelectronics



UV (Ultraviolet) EPROM


These devices feature a quartz window so that the memory contents may be erased by shining intense Ultra Violet (UV) light of the correct wavelength onto the chip. The device may then be re-programmed using a suitable programmer. See the Programmers and Erasers section.