ST Microelectronics 1Mbit UV Erasable EPROM Memory 32-Pin CFDIP W, M27C1001-15F1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
659-567
Mfr. Part No.:
M27C1001-15F1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

1Mbit

Organisation

128K x 8 bit

Interface Type

Parallel

Maximum Random Access Time

120ns

Programming Voltage

12.75V

Reprogramming Technique

UV

In System Programmability

External, In System

Mounting Type

Through Hole

Package Type

CFDIP W

Pin Count

32

Dimensions

42.04 x 13.36 x 4.5mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

0 °C

Typical Operating Supply Voltage

5 V

UV EPROM, STMicroelectronics



UV (Ultraviolet) EPROM


These devices feature a quartz window so that the memory contents may be erased by shining intense Ultra Violet (UV) light of the correct wavelength onto the chip. The device may then be re-programmed using a suitable programmer. See the Programmers and Erasers section.