Bosch Sensortec BME688, Carbon Dioxide, Hydrogen, VOC, VSC Gas Sensor IC for Home Appliances, IoT Devices, Smart Home
- RS Stock No.:
- 245-7365
- Mfr. Part No.:
- BME688
- Brand:
- Bosch Sensortec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 245-7365
- Mfr. Part No.:
- BME688
- Brand:
- Bosch Sensortec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Sensortec | |
| Gases Detected | Carbon Dioxide, Hydrogen, VOC, VSC | |
| Accuracy | ± 3% | |
| Response Time | 8s | |
| Application | Home Appliances, IoT Devices, Smart Home | |
| Sensor Type | Air Quality Sensors | |
| Select all | ||
|---|---|---|
Brand Bosch Sensortec | ||
Gases Detected Carbon Dioxide, Hydrogen, VOC, VSC | ||
Accuracy ± 3% | ||
Response Time 8s | ||
Application Home Appliances, IoT Devices, Smart Home | ||
Sensor Type Air Quality Sensors | ||
- COO (Country of Origin):
- PH
The Bosch Sensortec BME688 is the first gas sensor with Artificial Intelligence (AI) and integrated high-linearity and high-accuracy pressure, humidity and temperature sensors. It is housed in a robust yet compact 3.0 x 3.0 x 0.9 mm³ package and especially developed for mobile & connected applications where size and low power consumption are critical requirements.
Supply voltage (VDD) is 1.71 v to 3.6 v
Relative humidity barometric pressure
Excellent temperature stability
Humidity
Gas Sensing.
8-Pin LGA with metal
Relative humidity barometric pressure
Excellent temperature stability
Humidity
Gas Sensing.
8-Pin LGA with metal